
UB26RKW03N/CUL | |
|---|---|
DigiKey Part Number | UB26RKW03N/CUL-ND |
Manufacturer | |
Manufacturer Product Number | UB26RKW03N/CUL |
Description | LOW PROFILE PUSHBUTTON/NON ILLUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Stainless Steel |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.69.34820 | kr.6,934.82 |
| Unit Price without VAT: | kr.69.34820 |
|---|---|
| Unit Price with VAT: | kr.86.68525 |

