


UB26RKW03N-B | |
|---|---|
DigiKey Part Number | UB26RKW03N-B-ND |
Manufacturer | |
Manufacturer Product Number | UB26RKW03N-B |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB26RKW03N-B Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Stainless Steel |
Type Standard | Operating Temperature -20°C ~ 70°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.64000 | kr.84.64 |
| Unit Price without VAT: | kr.84.64000 |
|---|---|
| Unit Price with VAT: | kr.105.80000 |

