


UB26NBKW015F | |
|---|---|
DigiKey Part Number | UB26NBKW015F-ND |
Manufacturer | |
Manufacturer Product Number | UB26NBKW015F |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.62000 | kr.114.62 |
| 10 | kr.98.91700 | kr.989.17 |
| 25 | kr.93.26200 | kr.2,331.55 |
| 50 | kr.89.19440 | kr.4,459.72 |
| 100 | kr.85.29740 | kr.8,529.74 |
| 250 | kr.80.39564 | kr.20,098.91 |
| 500 | kr.76.86710 | kr.38,433.55 |
| Unit Price without VAT: | kr.114.62000 |
|---|---|
| Unit Price with VAT: | kr.143.27500 |



