


| UB26NBKG015C-AB | |
|---|---|
| DigiKey Part Number | UB26NBKG015C-AB-ND | 
| Manufacturer | |
| Manufacturer Product Number | UB26NBKG015C-AB | 
| Description | SWITCH PUSH DPDT 0.4VA 28V | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UB26NBKG015C-AB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount, Snap-In | |
| Type | Standard, Illuminated | |
| Circuit | ||
| Switch Function | On-On | |
| Current Rating (Amps) | 0.4VA (AC/DC) | |
| Voltage Rating - AC | 28 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Rectangular, Button | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Black (White Window) | |
| Illumination Type, Color | LED, Red | |
| Illumination Voltage (Nominal) | 1.85 VDC | |
| Termination Style | Solder Lug | |
| Ingress Protection | - | |
| Features | With Barrier | |
| Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
| Operating Temperature | -25°C ~ 50°C | |
| Mechanical Life | 200,000 Cycles | |
| Electrical Life | 200,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.141.82000 | kr.141.82 | 
| Unit Price without VAT: | kr.141.82000 | 
|---|---|
| Unit Price with VAT: | kr.177.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark