


UB25RKW035D | |
|---|---|
DigiKey Part Number | UB25RKW035D-ND |
Manufacturer | |
Manufacturer Product Number | UB25RKW035D |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Spot LED | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.13000 | kr.104.13 |
| 10 | kr.89.85600 | kr.898.56 |
| 25 | kr.84.72320 | kr.2,118.08 |
| 50 | kr.81.02920 | kr.4,051.46 |
| 100 | kr.77.48930 | kr.7,748.93 |
| 250 | kr.73.03680 | kr.18,259.20 |
| 500 | kr.69.83270 | kr.34,916.35 |
| Unit Price without VAT: | kr.104.13000 |
|---|---|
| Unit Price with VAT: | kr.130.16250 |


