Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB25KKW015F-FJ

DigiKey Part Number
UB25KKW015F-FJ-ND
Manufacturer
Manufacturer Product Number
UB25KKW015F-FJ
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB25KKW015F-FJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Square, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
2.1 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder Lug
Type
Standard, Illuminated
Features
Spot LED
Circuit
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Switch Function
On-Mom
Operating Temperature
-25°C ~ 50°C
Current Rating (Amps)
5A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.99.03000kr.99.03
Manufacturers Standard Package
Unit Price without VAT:kr.99.03000
Unit Price with VAT:kr.123.78750