UB25KKW015D-RO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB25KKW015D-RO

UB25KKW015D

DigiKey Part Number
UB25KKW015D-ND
Manufacturer
Manufacturer Product Number
UB25KKW015D
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
Spot LED
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.94.08000kr.94.08
10kr.81.17100kr.811.71
25kr.76.53640kr.1,913.41
50kr.73.20060kr.3,660.03
100kr.70.00450kr.7,000.45
250kr.65.98424kr.16,496.06
500kr.63.09044kr.31,545.22
1.000kr.60.31770kr.60,317.70
Manufacturers Standard Package
Unit Price without VAT:kr.94.08000
Unit Price with VAT:kr.117.60000