
UB225SKG035F-1JB | |
|---|---|
DigiKey Part Number | UB225SKG035F-1JB-ND |
Manufacturer | |
Manufacturer Product Number | UB225SKG035F-1JB |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB225SKG035F-1JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.97000 | kr.139.97 |
| 10 | kr.120.80000 | kr.1,208.00 |
| 25 | kr.113.89440 | kr.2,847.36 |
| 50 | kr.108.92160 | kr.5,446.08 |
| 100 | kr.104.16000 | kr.10,416.00 |
| 250 | kr.98.16960 | kr.24,542.40 |
| 500 | kr.93.85766 | kr.46,928.83 |
| Unit Price without VAT: | kr.139.97000 |
|---|---|
| Unit Price with VAT: | kr.174.96250 |

