


UB216SKW036CF-4JCF11 | |
|---|---|
DigiKey Part Number | 360-3597-ND |
Manufacturer | |
Manufacturer Product Number | UB216SKW036CF-4JCF11 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button, Alternating Legend |
Series | Actuator Marking ON/OFF |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Green/Red |
Mounting Type Through Hole | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.66000 | kr.204.66 |
| 10 | kr.176.59400 | kr.1,765.94 |
| 25 | kr.166.48600 | kr.4,162.15 |
| 50 | kr.159.20880 | kr.7,960.44 |
| 100 | kr.152.23860 | kr.15,223.86 |
| 250 | kr.143.47140 | kr.35,867.85 |
| Unit Price without VAT: | kr.204.66000 |
|---|---|
| Unit Price with VAT: | kr.255.82500 |

