
UB216KKW016CF-5JCF13 | |
|---|---|
DigiKey Part Number | 360-3577-ND |
Manufacturer | |
Manufacturer Product Number | UB216KKW016CF-5JCF13 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Square, Button, Alternating Legend |
Mfr | Actuator Marking START/STOP (Alternating) |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.263.93000 | kr.263.93 |
| 10 | kr.227.66900 | kr.2,276.69 |
| 25 | kr.214.62920 | kr.5,365.73 |
| 50 | kr.205.24220 | kr.10,262.11 |
| 100 | kr.196.24840 | kr.19,624.84 |
| 250 | kr.184.93552 | kr.46,233.88 |
| Unit Price without VAT: | kr.263.93000 |
|---|---|
| Unit Price with VAT: | kr.329.91250 |

