
UB216KKG015D-2D | |
|---|---|
DigiKey Part Number | UB216KKG015D-2D-ND |
Manufacturer | |
Manufacturer Product Number | UB216KKG015D-2D |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB216KKG015D-2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Amber | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.10000 | kr.127.10 |
| 10 | kr.109.68300 | kr.1,096.83 |
| 25 | kr.103.41360 | kr.2,585.34 |
| 50 | kr.98.90040 | kr.4,945.02 |
| 100 | kr.94.57790 | kr.9,457.79 |
| 250 | kr.89.14048 | kr.22,285.12 |
| 500 | kr.85.22662 | kr.42,613.31 |
| Unit Price without VAT: | kr.127.10000 |
|---|---|
| Unit Price with VAT: | kr.158.87500 |

