
UB215SKW035D-3JD | |
---|---|
DigiKey Part Number | UB215SKW035D-3JD-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKW035D-3JD |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB215SKW035D-3JD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Amber Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.111.62000 | kr.111.62 |
Unit Price without VAT: | kr.111.62000 |
---|---|
Unit Price with VAT: | kr.139.52500 |