
UB215SKG03N-4JF | |
|---|---|
DigiKey Part Number | UB215SKG03N-4JF-ND |
Manufacturer | |
Manufacturer Product Number | UB215SKG03N-4JF |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB215SKG03N-4JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Green Filter/Diffuser) | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.94000 | kr.71.94 |
| 10 | kr.62.11800 | kr.621.18 |
| 25 | kr.58.57280 | kr.1,464.32 |
| 50 | kr.56.02040 | kr.2,801.02 |
| 100 | kr.53.57630 | kr.5,357.63 |
| 250 | kr.50.50240 | kr.12,625.60 |
| 500 | kr.48.28966 | kr.24,144.83 |
| 1.000 | kr.46.16973 | kr.46,169.73 |
| Unit Price without VAT: | kr.71.94000 |
|---|---|
| Unit Price with VAT: | kr.89.92500 |

