UB215KKW01N-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB215KKW01N-5A

DigiKey Part Number
UB215KKW01N-5A-ND
Manufacturer
Manufacturer Product Number
UB215KKW01N-5A
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB215KKW01N-5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
RTV Adhesive Sealant on Terminals
Panel Cutout Dimensions
Square - 17.40mm x 17.40mm
Operating Temperature
-25°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.78.14000kr.78.14
10kr.67.45000kr.674.50
25kr.63.59800kr.1,589.95
50kr.60.82680kr.3,041.34
100kr.58.17220kr.5,817.22
250kr.54.83316kr.13,708.29
500kr.52.43020kr.26,215.10
1.000kr.50.12774kr.50,127.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.78.14000
Unit Price with VAT:kr.97.67500