


UB215KKW016CF-4JCF14 | |
|---|---|
DigiKey Part Number | 360-3533-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKW016CF-4JCF14 |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Square, Button, Alternating Legend |
Mfr | Actuator Marking OPEN/CLOSE (Alternating) |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB215KKW016CF-5JCF14 | NKK Switches | 10 | 360-3575-ND | kr.255.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.19000 | kr.255.19 |
| 10 | kr.220.15000 | kr.2,201.50 |
| 25 | kr.207.54120 | kr.5,188.53 |
| 50 | kr.198.46480 | kr.9,923.24 |
| 100 | kr.189.76950 | kr.18,976.95 |
| 250 | kr.178.83136 | kr.44,707.84 |
| Unit Price without VAT: | kr.255.19000 |
|---|---|
| Unit Price with VAT: | kr.318.98750 |

