
UB215KKG016CF-5JCF13 | |
|---|---|
DigiKey Part Number | 360-3571-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKG016CF-5JCF13 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Square, Button, Alternating Legend |
Mfr | Actuator Marking START/STOP (Alternating) |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.5 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Square - 17.40mm x 17.40mm |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.261.02000 | kr.261.02 |
| 10 | kr.225.16500 | kr.2,251.65 |
| 25 | kr.212.26840 | kr.5,306.71 |
| 50 | kr.202.98520 | kr.10,149.26 |
| 100 | kr.194.09090 | kr.19,409.09 |
| 250 | kr.182.90216 | kr.45,725.54 |
| Unit Price without VAT: | kr.261.02000 |
|---|---|
| Unit Price with VAT: | kr.326.27500 |

