

UB16SKG035F | |
---|---|
DigiKey Part Number | UB16SKG035F-ND |
Manufacturer | |
Manufacturer Product Number | UB16SKG035F |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.87.10000 | kr.87.10 |
10 | kr.75.16200 | kr.751.62 |
25 | kr.70.86840 | kr.1,771.71 |
50 | kr.67.77980 | kr.3,388.99 |
100 | kr.64.82050 | kr.6,482.05 |
250 | kr.61.09848 | kr.15,274.62 |
500 | kr.58.41996 | kr.29,209.98 |
1.000 | kr.55.85350 | kr.55,853.50 |
Unit Price without VAT: | kr.87.10000 |
---|---|
Unit Price with VAT: | kr.108.87500 |