Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview

UB16KKW01N-F

DigiKey Part Number
UB16KKW01N-F-ND
Manufacturer
Manufacturer Product Number
UB16KKW01N-F
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB16KKW01N-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Green
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Snap-In
Features
Process Sealed
Type
Standard
Panel Cutout Dimensions
Square - 16.20mm x 16.20mm
Circuit
Operating Temperature
-20°C ~ 70°C
Switch Function
On-On
Mechanical Life
200,000 Cycles
Current Rating (Amps)
5A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.70.37000kr.70.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.70.37000
Unit Price with VAT:kr.87.96250