


UB16KKW015F-JF | |
|---|---|
DigiKey Part Number | UB16KKW015F-JF-ND |
Manufacturer | |
Manufacturer Product Number | UB16KKW015F-JF |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16KKW015F-JF Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Packaging Tray | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.71000 | kr.93.71 |
| 10 | kr.80.89200 | kr.808.92 |
| 25 | kr.76.27040 | kr.1,906.76 |
| 50 | kr.72.94560 | kr.3,647.28 |
| 100 | kr.69.76030 | kr.6,976.03 |
| 250 | kr.65.75316 | kr.16,438.29 |
| 500 | kr.62.86960 | kr.31,434.80 |
| 1.000 | kr.60.10707 | kr.60,107.07 |
| Unit Price without VAT: | kr.93.71000 |
|---|---|
| Unit Price with VAT: | kr.117.13750 |

