


UB16KKW015D-DJ | |
|---|---|
DigiKey Part Number  | UB16KKW015D-DJ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | UB16KKW015D-DJ  | 
Description  | SWITCH PUSHBUTTON SPDT 5A 125V  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UB16KKW015D-DJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Snap-In  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | On-On  | |
Current Rating (Amps)  | 5A (AC/DC)  | |
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 30 V  | |
Actuator Type  | Square, Button  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Amber  | |
Illumination Type, Color  | LED, Amber  | |
Illumination Voltage (Nominal)  | 2 VDC  | |
Termination Style  | Solder Lug  | |
Ingress Protection  | -  | |
Features  | Process Sealed  | |
Panel Cutout Dimensions  | Square - 16.20mm x 16.20mm  | |
Operating Temperature  | -25°C ~ 50°C  | |
Mechanical Life  | 200,000 Cycles  | |
Electrical Life  | 10,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.93.70000 | kr.93.70 | 
| Unit Price without VAT: | kr.93.70000 | 
|---|---|
| Unit Price with VAT: | kr.117.12500 | 

