


UB16KKW015C-AB | |
|---|---|
DigiKey Part Number | UB16KKW015C-AB-ND |
Manufacturer | |
Manufacturer Product Number | UB16KKW015C-AB |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | UB16KKW015C-AB Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black (White Window) |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 1.85 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard, Illuminated | Features Process Sealed |
Circuit | Panel Cutout Dimensions Square - 16.20mm x 16.20mm |
Switch Function On-On | Operating Temperature -25°C ~ 50°C |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.79000 | kr.103.79 |
| Unit Price without VAT: | kr.103.79000 |
|---|---|
| Unit Price with VAT: | kr.129.73750 |

