

UB15SKG036B-JB | |
---|---|
DigiKey Part Number | UB15SKG036B-JB-ND |
Manufacturer | |
Manufacturer Product Number | UB15SKG036B-JB |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UB15SKG036B-JB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 2.9 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.192.06000 | kr.192.06 |
10 | kr.165.74100 | kr.1,657.41 |
25 | kr.156.25480 | kr.3,906.37 |
50 | kr.149.42720 | kr.7,471.36 |
100 | kr.142.88640 | kr.14,288.64 |
250 | kr.134.65984 | kr.33,664.96 |
Unit Price without VAT: | kr.192.06000 |
---|---|
Unit Price with VAT: | kr.240.07500 |