


UB15NKW015F | |
|---|---|
DigiKey Part Number | UB15NKW015F-ND |
Manufacturer | |
Manufacturer Product Number | UB15NKW015F |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.56000 | kr.90.56 |
| 10 | kr.78.17400 | kr.781.74 |
| 25 | kr.73.71080 | kr.1,842.77 |
| 50 | kr.70.49860 | kr.3,524.93 |
| 100 | kr.67.42060 | kr.6,742.06 |
| 250 | kr.63.54952 | kr.15,887.38 |
| 500 | kr.60.76288 | kr.30,381.44 |
| 1.000 | kr.58.09283 | kr.58,092.83 |
| Unit Price without VAT: | kr.90.56000 |
|---|---|
| Unit Price with VAT: | kr.113.20000 |



