

UB15NKW01N | |
---|---|
DigiKey Part Number | UB15NKW01N-ND |
Manufacturer | |
Manufacturer Product Number | UB15NKW01N |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.58000 | kr.64.58 |
10 | kr.55.73800 | kr.557.38 |
25 | kr.52.55680 | kr.1,313.92 |
50 | kr.50.26820 | kr.2,513.41 |
100 | kr.48.07620 | kr.4,807.62 |
250 | kr.45.31840 | kr.11,329.60 |
500 | kr.43.33364 | kr.21,666.82 |
1.000 | kr.41.43219 | kr.41,432.19 |
Unit Price without VAT: | kr.64.58000 |
---|---|
Unit Price with VAT: | kr.80.72500 |