UB15NKW015C-CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB15NKW015C-CC

UB15NKW015C-CC

DigiKey Part Number
UB15NKW015C-CC-ND
Manufacturer
Manufacturer Product Number
UB15NKW015C-CC
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB15NKW015C-CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.85 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.95.94000kr.95.94
10kr.82.81000kr.828.10
25kr.78.07760kr.1,951.94
50kr.74.67400kr.3,733.70
100kr.71.41310kr.7,141.31
250kr.67.31112kr.16,827.78
500kr.64.35878kr.32,179.39
1.000kr.61.53062kr.61,530.62
Manufacturers Standard Package
Unit Price without VAT:kr.95.94000
Unit Price with VAT:kr.119.92500