


UB15NKG015D | |
|---|---|
DigiKey Part Number | UB15NKG015D-ND |
Manufacturer | |
Manufacturer Product Number | UB15NKG015D |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Plunger and Panel Seal | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.82000 | kr.94.82 |
| 10 | kr.81.80500 | kr.818.05 |
| 25 | kr.77.13440 | kr.1,928.36 |
| 50 | kr.73.77260 | kr.3,688.63 |
| 100 | kr.70.55140 | kr.7,055.14 |
| 250 | kr.66.49976 | kr.16,624.94 |
| 500 | kr.63.58332 | kr.31,791.66 |
| 1.000 | kr.60.78893 | kr.60,788.93 |
| Unit Price without VAT: | kr.94.82000 |
|---|---|
| Unit Price with VAT: | kr.118.52500 |



