UB15NBKG015C-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB15NBKG015C-AB

UB15NBKG015C-AB

DigiKey Part Number
UB15NBKG015C-AB-ND
Manufacturer
Manufacturer Product Number
UB15NBKG015C-AB
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
UB15NBKG015C-AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black (White Window)
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
1.85 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
With Barrier
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.118.72000kr.118.72
10kr.102.43200kr.1,024.32
25kr.96.57840kr.2,414.46
50kr.92.36480kr.4,618.24
100kr.88.32900kr.8,832.90
250kr.83.25224kr.20,813.06
500kr.79.59796kr.39,798.98
Manufacturers Standard Package
Unit Price without VAT:kr.118.72000
Unit Price with VAT:kr.148.40000