

UB15NBKG015C | |
---|---|
DigiKey Part Number | UB15NBKG015C-ND |
Manufacturer | |
Manufacturer Product Number | UB15NBKG015C |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.85 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Rectangular - 22.40mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.95.55000 | kr.95.55 |
10 | kr.82.48300 | kr.824.83 |
25 | kr.77.77040 | kr.1,944.26 |
50 | kr.74.37960 | kr.3,718.98 |
100 | kr.71.13150 | kr.7,113.15 |
250 | kr.67.04588 | kr.16,761.47 |
500 | kr.64.10522 | kr.32,052.61 |
1.000 | kr.61.28819 | kr.61,288.19 |
Unit Price without VAT: | kr.95.55000 |
---|---|
Unit Price with VAT: | kr.119.43750 |