

UB15KKG015D | |
---|---|
DigiKey Part Number | UB15KKG015D-ND |
Manufacturer | |
Manufacturer Product Number | UB15KKG015D |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Overtravel | |
Panel Cutout Dimensions | Square - 16.20mm x 16.20mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.82.24000 | kr.82.24 |
10 | kr.70.98200 | kr.709.82 |
25 | kr.66.92880 | kr.1,673.22 |
50 | kr.64.01280 | kr.3,200.64 |
100 | kr.61.21920 | kr.6,121.92 |
250 | kr.57.70444 | kr.14,426.11 |
500 | kr.55.17492 | kr.27,587.46 |
1.000 | kr.52.75149 | kr.52,751.49 |
Unit Price without VAT: | kr.82.24000 |
---|---|
Unit Price with VAT: | kr.102.80000 |