
SK22AG13 | |
|---|---|
DigiKey Part Number | SK22AG13-ND |
Manufacturer | |
Manufacturer Product Number | SK22AG13 |
Description | SWITCH KEYLK 2POS DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPDT 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SK22AG13 Models |
Category | Actuator Type Flat Key |
Manufacturer NKK Switches | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Circuit DPDT | Mounting Type Through Hole |
Number of Positions 2 | Termination Style PC Pin |
Switch Function On-On | Features Process Sealed |
Contact Timing Non-Shorting (BBM) | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 28 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.47000 | kr.147.47 |
| 10 | kr.127.23700 | kr.1,272.37 |
| 25 | kr.119.95800 | kr.2,998.95 |
| 50 | kr.114.72240 | kr.5,736.12 |
| 100 | kr.109.70610 | kr.10,970.61 |
| 250 | kr.103.39576 | kr.25,848.94 |
| 500 | kr.98.85416 | kr.49,427.08 |
| Unit Price without VAT: | kr.147.47000 |
|---|---|
| Unit Price with VAT: | kr.184.33750 |


