
SK13EAW01 | |
|---|---|
DigiKey Part Number | 360-1938-ND |
Manufacturer | |
Manufacturer Product Number | SK13EAW01 |
Description | SWITCH KEYLOCK 3POS SPDT 3A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SPDT 3A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SK13EAW01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-Off-On | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | 45° | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | 27.00mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.22000 | kr.138.22 |
| 10 | kr.119.29900 | kr.1,192.99 |
| 25 | kr.112.47520 | kr.2,811.88 |
| 50 | kr.107.56800 | kr.5,378.40 |
| 100 | kr.102.86520 | kr.10,286.52 |
| 250 | kr.96.94916 | kr.24,237.29 |
| 500 | kr.92.69140 | kr.46,345.70 |
| Unit Price without VAT: | kr.138.22000 |
|---|---|
| Unit Price with VAT: | kr.172.77500 |



