SK13AEG13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK13AEG13
SK13AEG13-(RO)
SK13AEG13
SK13AEG13

SK13AEG13

DigiKey Part Number
SK13AEG13-ND
Manufacturer
Manufacturer Product Number
SK13AEG13
Description
SWITCH KEYLK 3POS SP3T 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC 28 VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SK13AEG13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
45°
Contact Material
Beryllium Copper
Contact Finish
Tin
Mounting Type
Through Hole
Termination Style
PC Pin
Panel Cutout Dimensions
-
Features
Antistatic, Process Sealed
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
30,000 Cycles
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Factory Stock: 570
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.130.43000kr.130.43
10kr.112.55000kr.1,125.50
25kr.106.11720kr.2,652.93
50kr.101.48480kr.5,074.24
100kr.97.04900kr.9,704.90
250kr.91.46904kr.22,867.26
500kr.87.45306kr.43,726.53
Manufacturers Standard Package
Unit Price without VAT:kr.130.43000
Unit Price with VAT:kr.163.03750