
SB4011NOHC-2A | |
|---|---|
DigiKey Part Number | SB4011NOHC-2A-ND |
Manufacturer | |
Manufacturer Product Number | SB4011NOHC-2A |
Description | SWITCH PUSH SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | SB4011NOHC-2A Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Epoxy Sealed Terminals |
Type Standard | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.82000 | kr.48.82 |
| 10 | kr.42.11700 | kr.421.17 |
| 25 | kr.39.71640 | kr.992.91 |
| 50 | kr.37.98800 | kr.1,899.40 |
| 100 | kr.36.33260 | kr.3,633.26 |
| 250 | kr.34.25072 | kr.8,562.68 |
| 500 | kr.32.75218 | kr.16,376.09 |
| 1.000 | kr.31.31643 | kr.31,316.43 |
| Unit Price without VAT: | kr.48.82000 |
|---|---|
| Unit Price with VAT: | kr.61.02500 |

