


S7AWF | |
|---|---|
DigiKey Part Number | S7AWF-ND |
Manufacturer | |
Manufacturer Product Number | S7AWF |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S7AWF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.53000 | kr.156.53 |
| 10 | kr.135.04200 | kr.1,350.42 |
| 25 | kr.127.32000 | kr.3,183.00 |
| 50 | kr.121.76100 | kr.6,088.05 |
| 100 | kr.116.43600 | kr.11,643.60 |
| 250 | kr.109.73676 | kr.27,434.19 |
| 500 | kr.104.91496 | kr.52,457.48 |
| Unit Price without VAT: | kr.156.53000 |
|---|---|
| Unit Price with VAT: | kr.195.66250 |


