S114 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NKK Switches
In Stock: 2.390
Unit Price: kr.75.64000
Datasheet
Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
IP Rated Switches | Datasheet Preview

S114

DigiKey Part Number
360-2892-ND
Manufacturer
Manufacturer Product Number
S114
Description
SWITCH TOGGLE DPST 5A 125V
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
S114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
18.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Operating Temperature
-10°C ~ 70°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S21ANKK Switches2.390360-2894-NDkr.75.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes