
MSN24BSG40 | |
|---|---|
DigiKey Part Number | 360-MSN24BSG40-ND |
Manufacturer | |
Manufacturer Product Number | MSN24BSG40 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN24BSG40 Models |
Category | Actuator Type Standard |
Manufacturer NKK Switches | Actuator Length 5.11mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole |
Circuit SP3T | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-On-On | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 3.51mm |
Voltage Rating - AC 28 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 25,000 Cycles |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.01000 | kr.93.01 |
| Unit Price without VAT: | kr.93.01000 |
|---|---|
| Unit Price with VAT: | kr.116.26250 |

