
MSN13ANW03 | |
|---|---|
DigiKey Part Number | 360-MSN13ANW03-ND |
Manufacturer | |
Manufacturer Product Number | MSN13ANW03 |
Description | SWITCH SLIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MSN13ANW03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 5.11mm | |
Contact Material | Silver Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 3.51mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.50000 | kr.39.50 |
| 10 | kr.32.89600 | kr.328.96 |
| 25 | kr.30.46760 | kr.761.69 |
| 100 | kr.27.18420 | kr.2,718.42 |
| 250 | kr.25.30832 | kr.6,327.08 |
| 500 | kr.24.05114 | kr.12,025.57 |
| 1.000 | kr.22.93060 | kr.22,930.60 |
| 2.500 | kr.21.64868 | kr.54,121.70 |
| Unit Price without VAT: | kr.39.50000 |
|---|---|
| Unit Price with VAT: | kr.49.37500 |











