MFR Recommended




MS23BNW03 | |
|---|---|
DigiKey Part Number | MS23BNW03-ND |
Manufacturer | |
Manufacturer Product Number | MS23BNW03 |
Description | SWITCH SLIDE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS23BNW03 Models |
Category | Contact Material Silver Alloy |
Manufacturer NKK Switches | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit DPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Switch Function On-Off-On | Switch Travel 3.50mm |
Current Rating (Amps) 6A (AC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Standard | Base Product Number |
Actuator Length 5.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSN23BNW03 | NKK Switches | 837 | 360-MSN23BNW03-ND | kr.55.79000 | MFR Recommended |


