MFR Recommended




MS22ANW03 | |
|---|---|
DigiKey Part Number | 360-2387-ND |
Manufacturer | |
Manufacturer Product Number | MS22ANW03 |
Description | SWITCH SLIDE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS22ANW03 Models |
Category | Contact Material Silver Alloy |
Manufacturer NKK Switches | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Circuit DPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Switch Function On-On | Switch Travel 2.20mm |
Current Rating (Amps) 6A (AC) | Mechanical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Standard | Base Product Number |
Actuator Length 5.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSN22ANW03 | NKK Switches | 0 | 360-MSN22ANW03-ND | kr.50.85000 | MFR Recommended |
| 8SS2012-Z | Nidec Components | 242 | 563-1625-ND | kr.35.44000 | MFR Recommended |



