MS12ASW40 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 161
Unit Price: kr.59.52000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.26.49730
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.27.01310
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.26.60030
Datasheet
MS12ASW40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS12ASW40
MS12ASW40
MS12ASW40

MS12ASW40

DigiKey Part Number
360-2394-ND
Manufacturer
Manufacturer Product Number
MS12ASW40
Description
SWITCH SLIDE SPDT 6A 125V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MS12ASW40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle, Vertical
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
2.20mm
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes