MS12ANW03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 2.899
Unit Price: kr.36.33000
Datasheet

MFR Recommended


Nidec Components
In Stock: 784
Unit Price: kr.28.28000
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: kr.26.53920
Datasheet
Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
MS12ANW03
MS12ANW03

MS12ANW03

DigiKey Part Number
360-2385-ND
Manufacturer
Manufacturer Product Number
MS12ANW03
Description
SWITCH SLIDE SPDT 6A 125V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS12ANW03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
5.10mm
Manufacturer
NKK Switches
Contact Material
Silver Alloy
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Current Rating (Amps)
6A (AC)
Switch Travel
2.20mm
Voltage Rating - AC
125 V
Mechanical Life
100,000 Cycles
Actuator Type
Standard
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSN12ANW03NKK Switches2.899360-MSN12ANW03-NDkr.36.33000MFR Recommended
8SS1012-ZNidec Components784563-1621-NDkr.28.28000MFR Recommended
4M1-SSP1-S1/2-M2QECarling Technologies0432-1199-NDkr.26.53920Similar
Obsolete
This product is no longer manufactured. View Substitutes