MS12ANG03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 353
Unit Price: kr.42.69000
Datasheet

Similar


Carling Technologies
In Stock: 0
Unit Price: kr.28.12480
Datasheet
MS12ANG03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS12ANG03
MS12ANG03
MS12ANG03

MS12ANG03

DigiKey Part Number
360-2383-ND
Manufacturer
Manufacturer Product Number
MS12ANG03
Description
SWITCH SLIDE SPDT 0.4VA 28V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS12ANG03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.10mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
2.20mm
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3.321
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.