




MRX108-BB | |
|---|---|
DigiKey Part Number | 360-3941-ND |
Manufacturer | |
Manufacturer Product Number | MRX108-BB |
Description | SWITCH ROTARY 2-8POS 2A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 8 Position SP8T 2A (AC), 1A (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRX108-BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 8 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Knob | |
Actuator Length | 14.30mm | |
Angle of Throw | 45° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Sealed - Flux Protection | |
Depth Behind Panel | 27.30mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.28000 | kr.185.28 |
| 5 | kr.159.06600 | kr.795.33 |
| 10 | kr.148.92200 | kr.1,489.22 |
| 25 | kr.136.45560 | kr.3,411.39 |
| 50 | kr.127.68380 | kr.6,384.19 |
| 100 | kr.119.43230 | kr.11,943.23 |
| 250 | kr.109.26848 | kr.27,317.12 |
| 500 | kr.106.80000 | kr.53,400.00 |
| Unit Price without VAT: | kr.185.28000 |
|---|---|
| Unit Price with VAT: | kr.231.60000 |

