
MRT22/U-A | |
|---|---|
DigiKey Part Number | 360-MRT22/U-A-ND |
Manufacturer | |
Manufacturer Product Number | MRT22/U-A |
Description | SWITCH ROTARY 2POS 10A 125V |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 10A (AC), 4A (DC) 125 VAC Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer NKK Switches | Voltage Rating - DC 30 V |
Series | Actuator Type Knob |
Packaging Bulk | Actuator Length 13.05mm |
Part Status Obsolete | Angle of Throw 120° |
Number of Positions 2 | Contact Material Silver Alloy |
Index Stops Fixed | Mounting Type Panel Mount, Right Angle |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 2 | Features Sealed - Flux Protection |
Circuit per Deck DPDT | Depth Behind Panel 11.99mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 10A (AC), 4A (DC) | Base Product Number |

