
MRK206-BC | |
|---|---|
DigiKey Part Number | MRK206-BC-ND |
Manufacturer | |
Manufacturer Product Number | MRK206-BC |
Description | SWITCH ROTARY 2-6POS 0.4VA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 6 Position DP6T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRK206-BC Models |
Category | Voltage Rating - DC 28 V |
Manufacturer NKK Switches | Actuator Type Knob |
Series | Actuator Length 14.30mm |
Packaging Tray | Angle of Throw 30° |
Part Status Active | Contact Material Phosphor Bronze |
Number of Positions 2 ~ 6 | Contact Finish Gold |
Index Stops Adjustable | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features Process Sealed |
Circuit per Deck DP6T | Depth Behind Panel 10.10mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.92000 | kr.156.92 |
| Unit Price without VAT: | kr.156.92000 |
|---|---|
| Unit Price with VAT: | kr.196.15000 |















