

MRB24B-CA | |
---|---|
DigiKey Part Number | 360-3501-ND |
Manufacturer | |
Manufacturer Product Number | MRB24B-CA |
Description | SWITCH ROTARY 3POS 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRB24B-CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Knob | |
Actuator Length | 15.80mm | |
Angle of Throw | 45° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Sealed - Fully | |
Depth Behind Panel | 11.00mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.162.24000 | kr.162.24 |
5 | kr.139.27600 | kr.696.38 |
10 | kr.130.40600 | kr.1,304.06 |
25 | kr.119.49840 | kr.2,987.46 |
50 | kr.111.82200 | kr.5,591.10 |
100 | kr.104.60540 | kr.10,460.54 |
250 | kr.95.71404 | kr.23,928.51 |
500 | kr.92.24000 | kr.46,120.00 |
Unit Price without VAT: | kr.162.24000 |
---|---|
Unit Price with VAT: | kr.202.80000 |