

MRB22B | |
---|---|
DigiKey Part Number | MRB22B-ND |
Manufacturer | |
Manufacturer Product Number | MRB22B |
Description | SWITCH ROTARY 2POS 0.4VA 28V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position DPDT 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRB22B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 2 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.00mm | |
Angle of Throw | 90° | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Sealed - Fully | |
Depth Behind Panel | 11.00mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.137.79000 | kr.137.79 |
5 | kr.118.31000 | kr.591.55 |
10 | kr.110.77800 | kr.1,107.78 |
25 | kr.101.51920 | kr.2,537.98 |
50 | kr.95.00540 | kr.4,750.27 |
100 | kr.88.88130 | kr.8,888.13 |
250 | kr.81.33940 | kr.20,334.85 |
500 | kr.77.04000 | kr.38,520.00 |
Unit Price without VAT: | kr.137.79000 |
---|---|
Unit Price with VAT: | kr.172.23750 |