
MRAN112-CB | |
|---|---|
DigiKey Part Number | 360-MRAN112-CB-ND |
Manufacturer | |
Manufacturer Product Number | MRAN112-CB |
Description | SWITCH ROTARY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 12 Position SP12T 250mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer NKK Switches | Actuator Type Knob |
Series | Actuator Length 15.80mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper |
Number of Positions 2 ~ 12 | Contact Finish Silver |
Index Stops Adjustable | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Process Sealed |
Circuit per Deck SP12T | Depth Behind Panel 17.00mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 6.35mm Dia |
Current Rating (Amps) 250mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.24000 | kr.184.24 |
| 5 | kr.158.22200 | kr.791.11 |
| 10 | kr.148.12800 | kr.1,481.28 |
| 25 | kr.135.73440 | kr.3,393.36 |
| 50 | kr.127.00920 | kr.6,350.46 |
| 100 | kr.118.80340 | kr.11,880.34 |
| 250 | kr.108.69524 | kr.27,173.81 |
| 500 | kr.102.86650 | kr.51,433.25 |
| Unit Price without VAT: | kr.184.24000 |
|---|---|
| Unit Price with VAT: | kr.230.30000 |

