
MN32SS1W01-BA | |
|---|---|
DigiKey Part Number | 360-MN32SS1W01-BA-ND |
Manufacturer | |
Manufacturer Product Number | MN32SS1W01-BA |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN32SS1W01-BA Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round with Cap |
Series | Actuator Length 13.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 4A (AC), 3A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN32SS1W01-CC | NKK Switches | 0 | 360-MN32SS1W01-CC-ND | kr.82.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.36000 | kr.82.36 |
| 10 | kr.68.21200 | kr.682.12 |
| 25 | kr.63.20200 | kr.1,580.05 |
| 50 | kr.59.73800 | kr.2,986.90 |
| 100 | kr.56.57370 | kr.5,657.37 |
| 250 | kr.52.86116 | kr.13,215.29 |
| 500 | kr.50.40274 | kr.25,201.37 |
| 1.000 | kr.48.23130 | kr.48,231.30 |
| Unit Price without VAT: | kr.82.36000 |
|---|---|
| Unit Price with VAT: | kr.102.95000 |

