Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MN28TNW01-DE | |
|---|---|
DigiKey Part Number | 360-MN28TNW01-DE-ND |
Manufacturer | |
Manufacturer Product Number | MN28TNW01-DE |
Description | SWITCH ROCKER MINI FLAT FRAME |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 4A (AC), 3A (DC) 125 V Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | MN28TNW01-DE Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Yellow |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Rectangular - 17.80mm x 10.10mm |
Mounting Type Panel Mount, Flange | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN28TNW01-DA | NKK Switches | 0 | 360-MN28TNW01-DA-ND | kr.88.82000 | Parametric Equivalent |
| MN28TNW01-DB | NKK Switches | 0 | 360-MN28TNW01-DB-ND | kr.88.82000 | Parametric Equivalent |
| MN28TNW01-DC | NKK Switches | 0 | 360-MN28TNW01-DC-ND | kr.88.82000 | Parametric Equivalent |
| MN28TNW01-DF | NKK Switches | 0 | 360-MN28TNW01-DF-ND | kr.88.82000 | Parametric Equivalent |
| MN28TNW01-DG | NKK Switches | 0 | 360-MN28TNW01-DG-ND | kr.88.82000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.82000 | kr.88.82 |
| Unit Price without VAT: | kr.88.82000 |
|---|---|
| Unit Price with VAT: | kr.111.02500 |


